+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASMB-UTF2-0E20B

LED; RGB; SMD; PLCC6; 295÷490mcd,540÷910mcd,1310÷2210mcd; 110°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-UTF2-0E20B
TME Symbol:
ASMB-UTF2-0E20B

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
2828
Luminosity
295...490mcd, 540...910mcd, 1310...2210mcd
Operating voltage
1.8...2.4/2.7...3.6/2.7...3.6V DC
Dimensions
2.8x2.7x2.4mm
Viewing angle
110°
LED current
20mA
Wavelength
464...474nm, 519...529nm, 618...628nm
LED version
tricolour
Power
120/108/108mW
Front
flat
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-UTF2-0E20B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD