+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 18...35mcd | |
Viewing angle | 170° | |
LED current | 5mA | |
Dimensions | 1.6x1x0.4mm | |
LED lens | transparent | |
Front | convex | |
Operating voltage | 2.55...3.15V DC | |
Power | 32mW | |
Manufacturer series | chipLED | |
LED version | angular |