+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case | PLCC2 | |
Luminosity | 224...560mcd | |
Operating voltage | 2.7...4.1V DC | |
Dimensions | 3.2x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 470nm | |
Power | 114mW | |
Front | flat |