+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC6 | |
Case - mm | 3528 | |
Operating voltage | 1.8...2.5/2.8...3.6/2.8...3.6V DC | |
Dimensions | 3.4x2.8x1.8mm | |
Viewing angle | 110° | |
LED current | 20mA | |
Wavelength | 465...475nm, 525...537nm, 617...627nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 560...1125mcd | |
Luminosity of blue colour | 285...560mcd | |
Luminosity of green colour | 1400...2850mcd | |
Power | 125/90/90mW |