+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASO-203

Staircase timer; wall mount; 24VAC; 24VDC; IP20; 16A; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
ASO-203
TME Symbol:
ASO-203

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
wall mount
IP rating
IP20
Max. operating current
16A
Operating temperature
-25...50°C
Counting range
30s...10min
Counter operation modes
antiblock, ON for the set interval
Supply voltage
  • 24V AC
  • 24V DC
Gross weight77 g
Certificates
EAN code5908312592174
See other products in this category: Building Automation F&F,
*
ASO-203
0 in TME stock
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
Net price for quantities from 10 pcs - 15.71 USDGross price for quantities from 10 pcs - 15.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.