+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASO-220

Staircase timer; screw; 230VAC; IP65; 10A; -20÷50°C


Manufacturer: F&F

Manufacturer part number:
ASO-220
TME Symbol:
ASO-220

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
screw
IP rating
IP65
Max. operating current
10A
Operating temperature
-20...50°C
Counting range
30s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 230V AC
Gross weight92.8 g
EAN code5908312592013
See other products in this category: Building Automation F&F,
*
ASO-220
0 in TME stock
Net price for quantities from 1 pcs - 17.95 USDGross price for quantities from 1 pcs - 17.95 USD
Net price for quantities from 5 pcs - 16.83 USDGross price for quantities from 5 pcs - 16.83 USD
Net price for quantities from 10 pcs - 15.71 USDGross price for quantities from 10 pcs - 15.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.