+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASO-42

Staircase timer; wall mount; 42VAC; IP40; 10A; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
ASO-42
TME Symbol:
ASO-42

Specification

Manufacturer
F&F
Type of automation module
staircase timer
Mounting
wall mount
IP rating
IP40
Max. operating current
10A
Operating temperature
-25...50°C
Counting range
30s...10min
Counter operation modes
ON for the set interval
Supply voltage
  • 42V AC
Gross weight82 g
Certificates
EAN code5908312590101
See other products in this category: Building Automation F&F,
*
ASO-42
0 in TME stock
Net price for quantities from 1 pcs - 22.64 USDGross price for quantities from 1 pcs - 22.64 USD
Net price for quantities from 5 pcs - 21.22 USDGross price for quantities from 5 pcs - 21.22 USD
Net price for quantities from 10 pcs - 19.81 USDGross price for quantities from 10 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.