+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASP-01

Staircase timer; in mounting box; 230VAC; IP20; -20÷45°C

Manufacturer: ZAMEL

Manufacturer part number:
ASP-01
TME Symbol:
ASP-01

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
in mounting box
IP rating
IP20
Operating temperature
-20...45°C
Body dimensions
50x50x18mm
Counting range
10s...16min
Counter operation modes
delayed switching off
Kind of output
triac
Supply voltage
  • 230V AC
Schematic diagram
Gross weight48.5 g
Certificates
EAN code5903669007678
See other products in this category: Building Automation ZAMEL
*
ASP-01
Product withdrawn from the offer
Use the specification table below to search for similar products