+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASP-1

Automatic anti-flood system; 230VAC; 230VDC; 10÷180s; OUT: NO/NC

Manufacturer: F&F

Manufacturer part number:
ASP-1
TME Symbol:
ASP-1

Specification

Manufacturer
F&F
Type of installation accessories
automatic anti-flood system
Operating temperature
5...50°C
Contact actuation delay
10...180s
Output configuration
NO/NC
Connection
1"
Maximum current
4A
Power consumption
2W
Resolution
100kΩ
Related items
SONDA-K, SONDA-M, ZAW-1CAL
Supply voltage
  • 230V AC
  • 230V DC
Gross weight3.675 kg
Certificates
EAN code5908312596356
See other products in this category: Monitoring Relays F&F,
*
ASP-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order