+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 0.05A / 15V DC | |
Switches features | without lever | |
Contacts configuration | SPST-NC | |
Max. contact resistance: | 1Ω | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | ASQM | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables | |
Body dimensions | 13.3x5.4x10.1mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 1.2N | |
Electrical life | 500000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Contact material | AgNi |