+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ASS-HC16MP0-PN

Relay: solid state; max.24VAC; 90.5x72x37mm; Uswitch: max.24VDC


Manufacturer: AUTONICS

Manufacturer part number:
ASS-HC16MP0-PN
TME Symbol:
ASS-HC16MP0-PN

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Switched voltage
max. 24V AC, max. 24V DC
Body dimensions
90.5x72x37mm
Mounting
for DIN rail mounting
Manufacturer series
ASS
Max. operating current
1.6A
Control voltage
24V DC
Kind of input
PNP
Number of channels
16
Gross weight249 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Installation Relays AUTONICS
*
ASS-HC16MP0-PN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.