+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23041601

Grommet; elastomer thermoplastic TPE; grey; -35÷60°C; UL94HB

Manufacturer: SPELSBERG

Manufacturer part number:
23041601
TME Symbol:
AST-M16

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
6...10mm
IP rating
IP54
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M16
Gross weight1.833 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
23041601
260 in TME stock
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 600 pcs