+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

23042501

Grommet; elastomer thermoplastic TPE; grey; -35÷60°C; UL94HB


Manufacturer: SPELSBERG

Manufacturer part number:
23042501
TME Symbol:
AST-M25

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
9...18.5mm
IP rating
IP54
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M25
Gross weight3.797 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
23042501
240 in TME stock
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 300 pcs