+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTE POWER
Manufacturer | ATTE POWER | |
Type of CCTV accessories | switch Ethernet | |
Number of ports | 3 | |
Connection | RJ45 socket x3 | |
IP rating | IP20 | |
Data transfer rate | 10Mbps, 100Mbps | |
Width | 51mm | |
Height | 21mm | |
Application | CCTV, for built-in | |
Length | 73mm | |
Operating temperature | -25...65°C |