+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX-AT-2U

Converter: temperature; 15÷30VDC; OUT 1: 0÷10V; IN 1: KTY81-210


Manufacturer: F&F

Manufacturer part number:
MAX-AT-2U
TME Symbol:
AT-2U

Specification

Manufacturer
F&F
Type of converter
temperature
Kind of output 1
0...10V
Kind of input 1
KTY81-210
Controlled parameter
temperature
Mounting
in mounting box
Operating temperature
-20...50°C
IP rating
IP20
Related items
SONDA-RT2, SONDA-RT
Supply voltage
  • 15...30V DC
Gross weight40.17 g
Certificates
EAN code5908312594611
See other products in this category: Temperature Transducers F&F,
*
MAX-AT-2U
2 in TME stock
Net price for quantities from 1 pcs - 48.99 USDGross price for quantities from 1 pcs - 48.99 USD
Net price for quantities from 5 pcs - 47.48 USDGross price for quantities from 5 pcs - 47.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.