+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTEN
Manufacturer | ATTEN | |
Type of station | soldering | |
Station power | 80W | |
Soldering iron temperature range | 150...480°C | |
Kind of heating element | ceramic | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Soldering iron supply voltage | 26V | |
Station functions | push-buttons for quick temperature change | |
Soldering equipment features | selection between °C and °F | |
Version | ESD | |
Kind of display used | LCD | |
Connectors for the country | Europe | |
Temperature stability | ±2°C |