+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-41119

Label; polyamide; natural; -40÷85°C; leaded; W: 4.7mm; L: 62.5mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-41119
TME Symbol:
AT1-N66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
Material
polyamide
Colour
natural
Operating temperature
-40...85°C
Mechanical mounting
leaded
Width
4.7mm
Length
62.5mm
Gross weight0.3 g
Certificates
EAN code5022660301889
See other products in this category: Wire Markers HELLERMANNTYTON,
*
151-41119
412 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs