+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | timer | |
Counting range | 0,05s...100h | |
Kind of output | DPDT | |
Output 1 electrical parameters | 30V DC / 5A, 250V AC / 5A | |
Number of operation modes | 6 | |
Counter operation modes | delayed switching off, delayed switching on, ON and OFF delay, with the control contact S | |
Electrical connection | round socket | |
Mounting | on panel, socket | |
Body dimensions | 48x48x79.5mm | |
Number of pins | 11 | |
IP rating | IP20 | |
Mounting hole dimensions | 45x45mm | |
The additional control inputs | INHIBIT, RESET, START | |
Related items | A-11/DIN | |
Operating temperature | -10...55°C |