+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT24CSW020-UUM0B-T

IC: EEPROM memory; 2kbEEPROM; I2C; 256x8bit; 1.7÷3.6V; 1MHz; WLSCP4

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT24CSW020-UUM0B-T
TME Symbol:
AT24CSW020-UUM0B-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
I2C
Memory organisation
256x8bit
Operating voltage
1.7...3.6V
Clock frequency
1MHz
Mounting
SMD
Case
WLSCP4
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT24CSW020-UUM0B-T
0 in TME stock
Net price for quantities from 95000 pcs - 0.25 USDGross price for quantities from 95000 pcs - 0.25 USD
No. of pieces (Multiplicity: 95 000)