+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT25SF041B-SSHB-B

IC: FLASH memory; 4MbFLASH; 2.5÷3.6V; SO8; STANDARD


Manufacturer: RENESAS

Manufacturer part number:
AT25SF041B-SSHB-B
TME Symbol:
AT25SF041B-SSHB-B

Specification

Manufacturer
RENESAS
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
4Mb FLASH
Operating voltage
2.5...3.6V
Case
SO8
Manufacturer series
STANDARD
Mounting
SMD
Information
Product is not designed for and should not be used in connection with any applications where the failure of such product would reasonably be expected to result in significant personal injury or death. It is not allowed to use any commercial or industrial grade Adesto products in automotive applications and any commercial, industrial, or automotive grade Adesto products in aerospace or military applications.
Interface
  • Dual-Output Read
  • Quad-Output Read
  • SPI
Gross weight0.075 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. RENESAS,
See other products from this series.:
*
AT25SF041B-SSHB-B
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 98 pcs - 0.47 USDGross price for quantities from 98 pcs - 0.47 USD
Net price for quantities from 294 pcs - 0.45 USDGross price for quantities from 294 pcs - 0.45 USD
Net price for quantities from 588 pcs - 0.44 USDGross price for quantities from 588 pcs - 0.44 USD
Net price for quantities from 1078 pcs - 0.42 USDGross price for quantities from 1078 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs