+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT27C010-45JU-T

IC: EPROM memory; 1MbEPROM; 128kx8bit; 4.5÷5.5V; 45ns; PLCC32

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C010-45JU-T
TME Symbol:
AT27C010-45JU-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
1Mb EPROM
Memory organisation
128kx8bit
Operating voltage
4.5...5.5V
Access time
45ns
Case
PLCC32
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
750pcs.
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C010-45JU-T
0 in TME stock
Net price for quantities from 750 pcs - 3.35 USDGross price for quantities from 750 pcs - 3.35 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.