+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT27C020-55PU

IC: EPROM memory; 2MbEPROM; 256kx8bit; 5V; 55ns; DIP32; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C020-55PU
TME Symbol:
AT27C020-55PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
2Mb EPROM
Memory organisation
256kx8bit
Operating voltage
5V
Access time
55ns
Case
DIP32
Kind of interface
parallel
Mounting
THT
Kind of package
tube
Gross weight5.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C020-55PU
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 24 pcs - 5.37 USDGross price for quantities from 24 pcs - 5.37 USD
Net price for quantities from 96 pcs - 5.24 USDGross price for quantities from 96 pcs - 5.24 USD
Packaging method by the manufacturer:Tube = 12 pcs