+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT27C020-90PU

IC: EPROM memory; 2MbEPROM; 256kx8bit; 5V; 90ns; DIP32; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C020-90PU
TME Symbol:
AT27C020-90PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
2Mb EPROM
Memory organisation
256kx8bit
Operating voltage
5V
Access time
90ns
Case
DIP32
Kind of interface
parallel
Mounting
THT
Kind of package
tube
Gross weight5.297 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C020-90PU
74 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 5.38 USD
Packaging method by the manufacturer:Tube = 12 pcs