+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EPROM memory | |
Kind of memory | EPROM OTP | |
Memory | 1Mb EPROM | |
Memory organisation | 64kx16bit | |
Operating voltage | 5V | |
Access time | 45ns | |
Case | DIP40 | |
Kind of interface | parallel | |
Mounting | THT | |
Kind of package | tube | |
Manufacturer standard package | 10pcs. |