+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT27C4096-90JU

IC: EPROM memory; 4MbEPROM; 256kx16bit; 5V; 90ns; PLCC44; parallel

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C4096-90JU
TME Symbol:
AT27C4096-90JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
4Mb EPROM
Memory organisation
256kx16bit
Operating voltage
5V
Access time
90ns
Case
PLCC44
Kind of interface
parallel
Mounting
SMD
Kind of package
tube
Manufacturer standard package
27pcs.
Gross weight2.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C4096-90JU
0 in TME stock
Net price for quantities from 54 pcs - 8.40 USDGross price for quantities from 54 pcs - 8.40 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.