+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT27C512R-45PU

IC: EPROM memory; 512kbEPROM; 64kx8bit; 5V; 45ns; DIP28; parallel

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C512R-45PU
TME Symbol:
AT27C512R-45PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
512kb EPROM
Memory organisation
64kx8bit
Operating voltage
5V
Access time
45ns
Case
DIP28
Kind of interface
parallel
Mounting
THT
Kind of package
tube
Manufacturer standard package
14pcs.
Gross weight4.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C512R-45PU
169 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 14 pcs