+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT30TS74-MA8M-T

IC: temperature sensor; digital; -55÷125°C; SMD; Uoper: 1.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT30TS74-MA8M-T
TME Symbol:
AT30TS74-MA8M-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Mounting
SMD
Operating voltage
1.7...5.5V
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Integrated circuit features
programmable
Operating temperature
-55...125°C
Manufacturer standard package
5000pcs.
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 1.7...5.5V
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
AT30TS74-MA8M-T
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.62 USDGross price for quantities from 5000 pcs - 0.62 USD