+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | digital | |
Temperature measuring range | -55...125°C | |
Case | MSOP8 | |
Mounting | SMD | |
Operating voltage | 1.7...5.5V | |
Temperature measurement accuracy | ±3°C | |
Kind of package | tube | |
Integrated circuit features | programmable | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 96pcs. |