+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT42QT1010-MAHR

IC: switch; I2C; proximity detection; Usup: 1.8÷5.5V; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1010-MAHR
TME Symbol:
AT42QT1010-MAHR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
DC supply current
379µA
Integrated circuit features
proximity detection
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating voltage
1.8...5.5V
Supply voltage
  • 1.8...5.5V
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
AT42QT1010-MAHR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD