+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT45DB161E-SSHF2B-T

IC: FLASH memory; 16MbFLASH; SPI / RapidS; 85MHz; SO8; serial

Manufacturer: RENESAS

Manufacturer part number:
AT45DB161E-SSHF2B-T
TME Symbol:
AT45DB161E-SSHF2BT

Specification

Manufacturer
RENESAS
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
16Mb FLASH
Interface
SPI / RapidS
Clock frequency
85MHz
Operating voltage
2.5...3.6/2.3...3.6V
Case
SO8
Kind of interface
serial
Manufacturer series
DataFlash
Mounting
SMD
Kind of package
reel, tape
Information
Product is not designed for and should not be used in connection with any applications where the failure of such product would reasonably be expected to result in significant personal injury or death. It is not allowed to use any commercial or industrial grade Adesto products in automotive applications and any commercial, industrial, or automotive grade Adesto products in aerospace or military applications.
Gross weight1 g
Certificates
See other products in this category: Serial FLASH memories - integrated circ. RENESAS,
See other products from this series.:
*
AT45DB161E-SSHF2B-T
0 in TME stock
Net price for quantities from 4000 pcs - 1.83 USDGross price for quantities from 4000 pcs - 1.83 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.