+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT80C51RD2-3CSUM

IC: microcontroller 8051; Interface: LIN,SPI,UART; 2.7÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT80C51RD2-3CSUM
TME Symbol:
AT80C51RD2-3CSUM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller 8051
Case
DIP40
Mounting
THT
Number of inputs/outputs
32
Number of 16bit timers
3
Memory
256B SRAM
Family
AT80
Kind of core
8-bit
Kind of package
tube
Manufacturer standard package
10pcs.
Interface
  • LIN
  • SPI
  • UART
Supply voltage
  • 2.7...5.5V DC
Gross weight6.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit 8051 family MICROCHIP TECHNOLOGY,
*
AT80C51RD2-3CSUM
88 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs