+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT86RF212B-ZUR

IC: RF transceiver; SPI; QFN32; reel,tape; 1.8÷3.6VDC; 769÷935MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF212B-ZUR
TME Symbol:
AT86RF212B-ZUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
SPI
Case
QFN32
Mounting
SMD
Kind of package
reel, tape
Band
769...935MHz
Receiver sensitivity
-110dBm
Transmitter output power
10dBm
Communictions protocol
6LoWPAN, ZigBee Pro
Manufacturer standard package
5000pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • AES128
  • MAC
  • RNG
  • SLEEP
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF212B-ZUR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.71 USDGross price for quantities from 5000 pcs - 1.71 USD