+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | RF transceiver | |
Interface | LVDS | |
Case | QFN48 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Band | 1GHz, 2.4GHz | |
Receiver sensitivity | -123dBm | |
Transmitter output power | 14dBm | |
Communictions protocol | ZigBee Pro | |
Manufacturer standard package | 4000pcs. |