+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT89C2051-24SU

IC: microcontroller 8051; Flash: 2kx8bit; Interface: UART; 4÷6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT89C2051-24SU
TME Symbol:
AT89C2051-24SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller 8051
Flash memory organisation
2kx8bit
Interface
UART
Case
SO20
Mounting
SMD
Number of inputs/outputs
15
Number of 16bit timers
2
Memory
128B SRAM 2kB FLASH
Family
AT89
Kind of core
8-bit
Kind of package
tube
Manufacturer standard package
37pcs.
Supply voltage
  • 4...6V DC
Gross weight0.559 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit 8051 family MICROCHIP TECHNOLOGY,
*
AT89C2051-24SU
5 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 37 pcs - 1.32 USDGross price for quantities from 37 pcs - 1.32 USD
Net price for quantities from 111 pcs - 1.25 USDGross price for quantities from 111 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 37 pcs