+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT89C51ID2-SLSUM

IC: microcontroller 8051; Interface: I2C,SPI,UART; 2.7÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT89C51ID2-SLSUM
TME Symbol:
AT89C51ID2-SLSUM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller 8051
Case
PLCC44
Mounting
SMD
Number of inputs/outputs
34
Number of 16bit timers
3
Memory
2kB EEPROM 2kB SRAM 64kB FLASH
Family
AT89
Kind of core
8-bit
Kind of package
tube
Manufacturer standard package
27pcs.
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.7...5.5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit 8051 family MICROCHIP TECHNOLOGY,
*
AT89C51ID2-SLSUM
0 in TME stock
Net price for quantities from 1 pcs - 10.97 USDGross price for quantities from 1 pcs - 10.97 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
Net price for quantities from 25 pcs - 10.02 USDGross price for quantities from 25 pcs - 10.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.