+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | microcontroller 8051 | |
Case | PLCC44 | |
Mounting | SMD | |
Number of inputs/outputs | 32 | |
Number of 16bit timers | 3 | |
Memory | 2kB SRAM 64kB FLASH | |
Family | AT89 | |
Kind of core | 8-bit | |
Kind of package | reel, tape | |
Manufacturer standard package | 500pcs. |