+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT90USB646-MUR

IC: AVR microcontroller; AT90; VQFN64; 2.7÷5.5VDC; Ext.inter: 16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT90USB646-MUR
TME Symbol:
AT90USB646-MUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
AVR microcontroller
Family
AT90
Case
VQFN64
Clock frequency
16MHz
Number of inputs/outputs
48
Number of PWM channels
9
Number of 8bit timers
2
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Operating frequency
16MHz
Number of external interrupts
16
Memory
2kB EEPROM 4kB SRAM 64kB FLASH
Number of output compare channels
10
Number of comparators
1
Number of input capture channels
1
Number of 10bit A/D converters
8
Number of capacitive channels
16
Kind of package
reel, tape
USB speed
Full Speed
Terminal pitch
0.5mm
Manufacturer standard package
4000pcs.
Kind of core
8-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • JTAG
  • SPI x2
  • UART
  • USB device
Integrated circuit features
  • 32kHz resonator for RTC
  • watchdog
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit AVR family MICROCHIP TECHNOLOGY,
*
AT90USB646-MUR
0 in TME stock
Net price for quantities from 4000 pcs - 7.95 USDGross price for quantities from 4000 pcs - 7.95 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.