+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM7TDMI microcontroller | |
Flash memory organisation | 128kx8bit | |
Case | LQFP64 | |
Number of PWM channels | 4 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Memory | 32kB SRAM | |
Number of 10bit A/D converters | 8 | |
Kind of package | in-tray | |
Manufacturer standard package | 160pcs. | |
Kind of core | 32-bit |