+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM7TDMI microcontroller | |
Case | VQFN64 | |
Number of inputs/outputs | 32 | |
Mounting | SMD | |
Memory | 64kB SRAM 256kB FLASH | |
Family | AT91 | |
Kind of package | in-tray | |
Manufacturer standard package | 260pcs. | |
Kind of core | 32-bit |