+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM7TDMI microcontroller | |
Mounting | SMD | |
Number of inputs/outputs | 32 | |
Case | LQFP64 | |
Memory | 256kB FLASH | |
Operating temperature | -40...85°C | |
Number of PWM channels | 4 | |
Kind of package | reel, tape | |
Kind of core | 32-bit | |
Manufacturer standard package | 1500pcs. |