+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM7TDMI microcontroller | |
Case | LQFP64 | |
Clock frequency | 55MHz | |
Number of inputs/outputs | 32 | |
Number of PWM channels | 4 | |
Number of 16bit timers | 3 | |
Mounting | SMD | |
Operating voltage | 3...3.6V DC | |
Operating temperature | -40...85°C | |
Number of external interrupts | 32 | |
Memory | 64kB SRAM 512kB FLASH | |
Number of output compare channels | 3 | |
Number of input capture channels | 3 | |
Number of 10bit A/D converters | 8 | |
Family | ATSAM7S | |
Kind of architecture | ARMv4T | |
Kind of package | in-tray | |
Manufacturer standard package | 160pcs. |