+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT91SAM7X512B-CUR

IC: ARM7TDMI microcontroller; TFBGA129; 512kBFLASH; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7X512B-CUR
TME Symbol:
AT91SAM7X512B-CUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Case
TFBGA129
Number of inputs/outputs
62
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
512kB FLASH
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Kind of core
32-bit
Interface
  • CAN
  • Ethernet
  • I2C
  • I2S
  • SPI
  • UART
  • USB
Supply voltage
  • 1.65...1.95V
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
AT91SAM7X512B-CUR
0 in TME stock
Net price for quantities from 2000 pcs - 16.16 USDGross price for quantities from 2000 pcs - 16.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.