+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AT91SAM7XC512B-CU

IC: ARM7TDMI microcontroller; TFBGA129; 3÷3.6VDC; AT91; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7XC512B-CU
TME Symbol:
AT91SAM7XC512B-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Case
TFBGA129
Number of inputs/outputs
62
Mounting
SMD
Memory
128kB SRAM 512kB FLASH
Family
AT91
Kind of package
in-tray
Manufacturer standard package
260pcs.
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • A/D
  • I2C
  • JTAG
  • SPI
  • UART
  • USB
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
AT91SAM7XC512B-CU
0 in TME stock
Net price for quantities from 260 pcs - 16.42 USDGross price for quantities from 260 pcs - 16.42 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.