+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | CAN transceiver | |
Number of channels | 1 | |
Data transfer rate | 5Mbps | |
Case | SOIC14 | |
Interface | LIN | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 4000pcs. | |
Version | Automotive |