+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATAVRFEB-SAFETY

Dev.kit: Microchip AVR; ATTINY; prototype board; Comp: ATTINY3217

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATAVRFEB-SAFETY
TME Symbol:
ATAVRFEB-SAFETY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip AVR
Family
ATTINY
Kit contents
prototype board
Components
ATTINY3217
Interface
USB
Connection
USB micro
Supply voltage
  • 5V DC
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATAVRFEB-SAFETY
0 in TME stock
Net price for quantities from 1 pcs - 114.35 USDGross price for quantities from 1 pcs - 114.35 USD
No. of pieces (Multiplicity: 1)