+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATBNO055-XPRO

XPRO module; expansion board; Comp: BNO055; Xplained Pro; 3.3VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATBNO055-XPRO
TME Symbol:
ATBNO055-XPRO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
XPRO module
Kit contents
expansion board
Components
BNO055
Interface
I2C
Connection
XPRO socket
Application - series/manufacturer
Xplained Pro
Kind of module
accelerometer, gyroscope
Number of add-on connectors
1
Supply voltage
  • 3.3V DC
Gross weight24.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
ATBNO055-XPRO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.00 USDGross price for quantities from 1 pcs - 49.00 USD