+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATDR30

Fuse: fuse; ceramic,cylindrical,industrial; 30A; 600VAC; 300VDC


Manufacturer: MERSEN

Manufacturer part number:
ATDR30
TME Symbol:
ATDR30

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
30A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Fuse size
10x38mm
Breaking capacity
100kA
Gross weight8.15 g
Certificates
EAN code782001908706
See other products in this category: Fuses 10,3x38mm - Time-Lag MERSEN,
*
ATDR30
34 in TME stock
Net price for quantities from 1 pcs - 50.26 USDGross price for quantities from 1 pcs - 50.26 USD
Net price for quantities from 5 pcs - 47.57 USDGross price for quantities from 5 pcs - 47.57 USD
Net price for quantities from 10 pcs - 45.16 USDGross price for quantities from 10 pcs - 45.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs