+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ATE1D-2M3-10-Z

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.05A/48VAC; 0.05A/48VDC; ATE


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
ATE1D-2M3-10-Z
TME Symbol:
ATE1D-2M3-10-Z

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.05A / 48V AC
DC contacts rating @R
0.05A / 48V DC
Leads
for soldering
Manufacturer series
ATE
Operating temperature
-20...85°C
Kind of toggle
round
Knob height
6mm
Max. contact resistance:
50mΩ
Body dimensions
9.5x5x8mm
Min. insulation resistance
500MΩ
Mounting
PCB, THT
Gross weight1.06 g
Certificates
See other products in this category: Toggle Switches Nidec Copal Electronics,
See other products from this series.:
*
ATE1D-2M3-10-Z
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Packaging method by the manufacturer:
Tray = 50 pcs