+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Nidec Copal Electronics
Manufacturer | Nidec Copal Electronics | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 0.05A / 48V AC | |
DC contacts rating @R | 0.05A / 48V DC | |
Leads | for soldering | |
Manufacturer series | ATE | |
Operating temperature | -20...85°C | |
Kind of toggle | round | |
Knob height | 6mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 9.5x5x8mm | |
Min. insulation resistance | 500MΩ | |
Mounting | PCB, THT |