+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Switching method | (ON)-ON | |
AC contacts rating @R | 0.05A | |
DC contacts rating @R | 50mA | |
Leads | flat pin | |
Manufacturer series | ATE | |
Terminal pitch | 2.54mm | |
Operating temperature | -20...85°C | |
Mounting hole dimensions | 9.5x5mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 8x9.5x5mm | |
Electrical life | 40000 cycles | |
Contact plating | gold-plated | |
IP rating | IP67 | |
Panel thickness | max. 4mm | |
Mounting | PCB, THT | |
Body material | PBT | |
Button height | 6.1mm | |
Body colour | grey | |
Illumination | none | |
Button marking | blank | |
Button material | nickel plated brass |